
05015SS-12R-WL-D0 | |
|---|---|
DigiKey Part Number | 12-05015SS-12R-WL-D0-ND |
Manufacturer | |
Manufacturer Product Number | 05015SS-12R-WL-D0 |
Description | FAN AXIAL 50X15.35MM 12VDC WIRE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Sleeve 14.8 CFM (0.414m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Locked Rotor Sensor |
Mfr | Noise 35.5dB |
Series | Power (Watts) 1.68 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 50mm L x 50mm H | Current Rating (Amps) 0.140A |
Width 15.35mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 14.8 CFM (0.414m³/min) | Material - Frame Plastic |
Static Pressure 0.200 in H2O (49.8 Pa) | Material - Blade Plastic |
Bearing Type Sleeve | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.54000 | €6.54 |
| 10 | €5.32000 | €53.20 |
| 25 | €4.85720 | €121.43 |
| 50 | €4.52460 | €226.23 |
| 100 | €4.20900 | €420.90 |
| 270 | €4.01067 | €1,082.88 |
| Unit Price without VAT: | €6.54000 |
|---|---|
| Unit Price with VAT: | €7.84800 |


