


YB26RKG01-5D-JD | |
|---|---|
DigiKey Part Number | YB26RKG01-5D-JD-ND |
Manufacturer | |
Manufacturer Product Number | YB26RKG01-5D-JD |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB26RKG01-5D-JD Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Amber Filter/Diffuser) |
Packaging Tray | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Features Voltage Reduction Lighting |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.53000 | €24.53 |
| 10 | €21.16700 | €211.67 |
| 25 | €19.95520 | €498.88 |
| 50 | €19.08360 | €954.18 |
| 100 | €18.24840 | €1,824.84 |
| 250 | €17.19788 | €4,299.47 |
| 500 | €16.44176 | €8,220.88 |
| Unit Price without VAT: | €24.53000 |
|---|---|
| Unit Price with VAT: | €29.43600 |

