


YB25RKW01-5D24-JB | |
|---|---|
DigiKey Part Number | YB25RKW01-5D24-JB-ND |
Manufacturer | |
Manufacturer Product Number | YB25RKW01-5D24-JB |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB25RKW01-5D24-JB Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Features Voltage Reduction Lighting |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.72000 | €26.72 |
| 10 | €23.05500 | €230.55 |
| 25 | €21.73560 | €543.39 |
| 50 | €20.78600 | €1,039.30 |
| 100 | €19.87610 | €1,987.61 |
| 250 | €18.73144 | €4,682.86 |
| Unit Price without VAT: | €26.72000 |
|---|---|
| Unit Price with VAT: | €32.06400 |

