


YB25MKW01 | |
|---|---|
DigiKey Part Number | YB25MKW01-ND |
Manufacturer | |
Manufacturer Product Number | YB25MKW01 |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Features Voltage Reduction Lighting |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.72000 | €15.72 |
| 10 | €13.56700 | €135.67 |
| 25 | €12.79120 | €319.78 |
| 50 | €12.23320 | €611.66 |
| 100 | €11.69880 | €1,169.88 |
| 250 | €11.02628 | €2,756.57 |
| 500 | €10.54232 | €5,271.16 |
| Unit Price without VAT: | €15.72000 |
|---|---|
| Unit Price with VAT: | €18.86400 |

