


YB25MKG01 | |
|---|---|
DigiKey Part Number | YB25MKG01-ND |
Manufacturer | |
Manufacturer Product Number | YB25MKG01 |
Description | SWITCH PUSHBUTTON DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Features Voltage Reduction Lighting |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.55000 | €16.55 |
| 10 | €14.28300 | €142.83 |
| 25 | €13.46640 | €336.66 |
| 50 | €12.87880 | €643.94 |
| 100 | €12.31610 | €1,231.61 |
| 250 | €11.60812 | €2,902.03 |
| 500 | €11.09844 | €5,549.22 |
| Unit Price without VAT: | €16.55000 |
|---|---|
| Unit Price with VAT: | €19.86000 |

