Parametric Equivalent



YB15WRKW01-1F24-JF | |
|---|---|
DigiKey Part Number | YB15WRKW01-1F24-JF-ND |
Manufacturer | |
Manufacturer Product Number | YB15WRKW01-1F24-JF |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15WRKW01-1F24-JF Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (Green Filter/Diffuser) |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Obsolete | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Rectangular, Button |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YB15WRKW01-5F24-JF | NKK Switches | 7 | YB15WRKW01-5F24-JF-ND | €27.04000 | Parametric Equivalent |


