


YB15WCKW01-5C-JB | |
|---|---|
DigiKey Part Number | YB15WCKW01-5C-JB-ND |
Manufacturer | |
Manufacturer Product Number | YB15WCKW01-5C-JB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15WCKW01-5C-JB Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.9 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.61000 | €25.61 |
| 10 | €22.09200 | €220.92 |
| 25 | €20.82760 | €520.69 |
| 50 | €19.91780 | €995.89 |
| 100 | €19.04590 | €1,904.59 |
| 250 | €17.94932 | €4,487.33 |
| Unit Price without VAT: | €25.61000 |
|---|---|
| Unit Price with VAT: | €30.73200 |

