




YB15RKW01 | |
|---|---|
DigiKey Part Number | YB15RKW01-ND |
Manufacturer | |
Manufacturer Product Number | YB15RKW01 |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Features Tactile Feedback |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.76000 | €11.76 |
| 10 | €10.15500 | €101.55 |
| 25 | €9.57480 | €239.37 |
| 50 | €9.15720 | €457.86 |
| 100 | €8.75750 | €875.75 |
| 250 | €8.25464 | €2,063.66 |
| 500 | €7.89268 | €3,946.34 |
| 1.000 | €7.54592 | €7,545.92 |
| Unit Price without VAT: | €11.76000 |
|---|---|
| Unit Price with VAT: | €14.11200 |

