


YB15RKW01-EB | |
|---|---|
DigiKey Part Number | YB15RKW01-EB-ND |
Manufacturer | |
Manufacturer Product Number | YB15RKW01-EB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15RKW01-EB Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Yellow (White Filter/Diffuser) |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.33000 | €13.33 |
| 10 | €11.50000 | €115.00 |
| 25 | €10.84320 | €271.08 |
| 50 | €10.37040 | €518.52 |
| 100 | €9.91750 | €991.75 |
| 250 | €9.34772 | €2,336.93 |
| 500 | €8.93776 | €4,468.88 |
| Unit Price without VAT: | €13.33000 |
|---|---|
| Unit Price with VAT: | €15.99600 |

