Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
IP Rated Switches | Datasheet Preview

YB15RKW01-6B-JB

DigiKey Part Number
360-3185-ND
Manufacturer
Manufacturer Product Number
YB15RKW01-6B-JB
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
YB15RKW01-6B-JB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Rectangular, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Packaging
Bulk
Illumination Type, Color
LED, White
Part Status
Active
Illumination Voltage (Nominal)
3.3 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Standard, Illuminated
Features
Tactile Feedback
Circuit
Panel Cutout Dimensions
Circular - 16.00mm Dia
Switch Function
On-Mom
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
3A (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€23.81000€23.81
10€20.54300€205.43
25€19.36760€484.19
50€18.52180€926.09
100€17.71120€1,771.12
250€16.69176€4,172.94
500€15.95790€7,978.95
Manufacturers Standard Package
Unit Price without VAT:€23.81000
Unit Price with VAT:€28.57200