


YB15RKW01-2CF12-JB | |
|---|---|
DigiKey Part Number | YB15RKW01-2CF12-JB-ND |
Manufacturer | |
Manufacturer Product Number | YB15RKW01-2CF12-JB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15RKW01-2CF12-JB Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Tray | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.19000 | €23.19 |
| 10 | €20.01500 | €200.15 |
| 25 | €18.87040 | €471.76 |
| 50 | €18.04600 | €902.30 |
| 100 | €17.25650 | €1,725.65 |
| 250 | €16.26328 | €4,065.82 |
| 500 | €15.54842 | €7,774.21 |
| Unit Price without VAT: | €23.19000 |
|---|---|
| Unit Price with VAT: | €27.82800 |

