


YB15RKG03 | |
|---|---|
DigiKey Part Number | YB15RKG03-ND |
Manufacturer | |
Manufacturer Product Number | YB15RKG03 |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Tactile Feedback |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.47000 | €15.47 |
| 10 | €13.35100 | €133.51 |
| 25 | €12.58800 | €314.70 |
| 50 | €12.03900 | €601.95 |
| 100 | €11.51300 | €1,151.30 |
| 250 | €10.85128 | €2,712.82 |
| 500 | €10.37504 | €5,187.52 |
| Unit Price without VAT: | €15.47000 |
|---|---|
| Unit Price with VAT: | €18.56400 |

