


UB26KKW016B | |
|---|---|
DigiKey Part Number | UB26KKW016B-ND |
Manufacturer | |
Manufacturer Product Number | UB26KKW016B |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Plunger for Cap |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, White |
Packaging Bulk | Illumination Voltage (Nominal) 2.9 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Stainless Steel |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.51000 | €28.51 |
| 10 | €24.60400 | €246.04 |
| 25 | €23.19520 | €579.88 |
| 50 | €22.18140 | €1,109.07 |
| 100 | €21.21010 | €2,121.01 |
| 250 | €19.98836 | €4,997.09 |
| Unit Price without VAT: | €28.51000 |
|---|---|
| Unit Price with VAT: | €34.21200 |

