


UB25RKW035D-JB | |
|---|---|
DigiKey Part Number | UB25RKW035D-JB-ND |
Manufacturer | |
Manufacturer Product Number | UB25RKW035D-JB |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB25RKW035D-JB Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Spot LED |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.75000 | €14.75 |
| 10 | €12.73200 | €127.32 |
| 25 | €12.00440 | €300.11 |
| 50 | €11.48080 | €574.04 |
| 100 | €10.97920 | €1,097.92 |
| 250 | €10.34824 | €2,587.06 |
| 500 | €9.89414 | €4,947.07 |
| Unit Price without VAT: | €14.75000 |
|---|---|
| Unit Price with VAT: | €17.70000 |

