Pushbutton Switch DPDT Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard, Illuminated Through Hole
UB226SKW036DG-4JDG11
UB226SKW036DG-4JDG11

UB226SKW036DG-4JDG11

DigiKey Part Number
360-3558-ND
Manufacturer
Manufacturer Product Number
UB226SKW036DG-4JDG11
Description
SWITCH PUSHBUTTON DPDT 5A 125V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Square, Button, Alternating Legend
Series
Actuator Marking
ON/OFF
Packaging
Bulk
Color - Actuator/Cap
Clear
Part Status
Active
Illumination Type, Color
LED, Amber/Blue
Mounting Type
Through Hole
Illumination Voltage (Nominal)
2.8, 2 VDC
Type
Standard, Illuminated
Termination Style
PC Pin
Circuit
Operating Temperature
-25°C ~ 50°C
Switch Function
On-On
Mechanical Life
200,000 Cycles
Current Rating (Amps)
5A (AC/DC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 137
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€40.64000€40.64
10€35.05800€350.58
25€33.04800€826.20
50€31.60200€1,580.10
100€30.21650€3,021.65
250€28.47368€7,118.42
Manufacturers Standard Package
Unit Price without VAT:€40.64000
Unit Price with VAT:€48.76800