


UB226SKG035F | |
|---|---|
DigiKey Part Number | UB226SKG035F-ND |
Manufacturer | |
Manufacturer Product Number | UB226SKG035F |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Sealed - Fully |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.14000 | €19.14 |
| 10 | €16.51400 | €165.14 |
| 25 | €15.56920 | €389.23 |
| 50 | €14.88960 | €744.48 |
| 100 | €14.23850 | €1,423.85 |
| 250 | €13.41948 | €3,354.87 |
| 500 | €12.83010 | €6,415.05 |
| Unit Price without VAT: | €19.14000 |
|---|---|
| Unit Price with VAT: | €22.96800 |

