
UB225KKW015D | |
|---|---|
DigiKey Part Number | UB225KKW015D-ND |
Manufacturer | |
Manufacturer Product Number | UB225KKW015D |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Plunger for Cap |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Amber |
Packaging Bulk | Illumination Voltage (Nominal) 2 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Sealed - Fully |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.58000 | €16.58 |
| 10 | €14.31100 | €143.11 |
| 25 | €13.49320 | €337.33 |
| 50 | €12.90480 | €645.24 |
| 100 | €12.34070 | €1,234.07 |
| 250 | €11.63128 | €2,907.82 |
| 500 | €11.12066 | €5,560.33 |
| Unit Price without VAT: | €16.58000 |
|---|---|
| Unit Price with VAT: | €19.89600 |

