
UB225KKG01N | |
|---|---|
DigiKey Part Number | UB225KKG01N-ND |
Manufacturer | |
Manufacturer Product Number | UB225KKG01N |
Description | SWITCH PUSHBUTTON DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Sealed - Fully |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.44000 | €12.44 |
| Unit Price without VAT: | €12.44000 |
|---|---|
| Unit Price with VAT: | €14.92800 |

