
UB225KKG01N-4JC | |
|---|---|
DigiKey Part Number | UB225KKG01N-4JC-ND |
Manufacturer | |
Manufacturer Product Number | UB225KKG01N-4JC |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB225KKG01N-4JC Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Clear (Red Filter/Diffuser) |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Sealed - Fully |
Type Standard | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.45000 | €13.45 |
| Unit Price without VAT: | €13.45000 |
|---|---|
| Unit Price with VAT: | €16.14000 |

