Image for UB225KKG01N-4JA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB225KKG01N-4JA

DigiKey Part Number
UB225KKG01N-4JA-ND
Manufacturer
Manufacturer Product Number
UB225KKG01N-4JA
Description
SWITCH PUSH DPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
UB225KKG01N-4JA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Square, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Clear (Black Filter/Diffuser)
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Snap-In
Features
Sealed - Fully
Type
Standard
Panel Cutout Dimensions
Square - 17.40mm x 17.40mm
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
200,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 17
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€13.45000€13.45
Manufacturers Standard Package
Unit Price without VAT:€13.45000
Unit Price with VAT:€16.14000