
UB225KKG016F-1JB | |
|---|---|
DigiKey Part Number | UB225KKG016F-1JB-ND |
Manufacturer | |
Manufacturer Product Number | UB225KKG016F-1JB |
Description | SWITCH PUSHBUTTON DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB225KKG016F-1JB Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 3.5 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Features Sealed - Fully |
Circuit | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €32.38000 | €32.38 |
| 10 | €27.93400 | €279.34 |
| 25 | €26.33400 | €658.35 |
| 50 | €25.18260 | €1,259.13 |
| 100 | €24.07930 | €2,407.93 |
| 250 | €22.69164 | €5,672.91 |
| Unit Price without VAT: | €32.38000 |
|---|---|
| Unit Price with VAT: | €38.85600 |

