
UB225KKG015F | |
|---|---|
DigiKey Part Number | UB225KKG015F-ND |
Manufacturer | |
Manufacturer Product Number | UB225KKG015F |
Description | SWITCH PUSHBUTTON DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Plunger for Cap |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 2.1 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Sealed - Fully |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.96000 | €16.96 |
| 10 | €14.64000 | €146.40 |
| 25 | €13.80320 | €345.08 |
| 50 | €13.20080 | €660.04 |
| 100 | €12.62380 | €1,262.38 |
| 250 | €11.89804 | €2,974.51 |
| 500 | €11.37558 | €5,687.79 |
| Unit Price without VAT: | €16.96000 |
|---|---|
| Unit Price with VAT: | €20.35200 |

