Pushbutton Switch SPDT Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB216SKG035D-1JB

DigiKey Part Number
UB216SKG035D-1JB-ND
Manufacturer
Manufacturer Product Number
UB216SKG035D-1JB
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UB216SKG035D-1JB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Packaging
Bulk
Illumination Type, Color
LED, Amber
Part Status
Active
Illumination Voltage (Nominal)
2 VDC
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard, Illuminated
Features
Sealed - Fully
Circuit
Operating Temperature
-25°C ~ 50°C
Switch Function
On-On
Mechanical Life
200,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
200,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€16.47000€16.47
10€14.21100€142.11
25€13.39920€334.98
50€12.81440€640.72
100€12.25450€1,225.45
250€11.54996€2,887.49
500€11.04298€5,521.49
Manufacturers Standard Package
Unit Price without VAT:€16.47000
Unit Price with VAT:€19.76400