
UB215SKG036G | |
|---|---|
DigiKey Part Number | UB215SKG036G-ND |
Manufacturer | |
Manufacturer Product Number | UB215SKG036G |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 2.9 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Sealed - Flux Protection |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.31000 | €28.31 |
| 10 | €24.42600 | €244.26 |
| 25 | €23.02760 | €575.69 |
| 50 | €22.02120 | €1,101.06 |
| 100 | €21.05700 | €2,105.70 |
| 250 | €19.84416 | €4,961.04 |
| Unit Price without VAT: | €28.31000 |
|---|---|
| Unit Price with VAT: | €33.97200 |

