
UB215KKW01N-4JB | |
|---|---|
DigiKey Part Number | UB215KKW01N-4JB-ND |
Manufacturer | |
Manufacturer Product Number | UB215KKW01N-4JB |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB215KKW01N-4JB Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features RTV Adhesive Sealant on Terminals |
Type Standard | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.73000 | €9.73 |
| Unit Price without VAT: | €9.73000 |
|---|---|
| Unit Price with VAT: | €11.67600 |

