
UB215KKW01N-4JA | |
|---|---|
DigiKey Part Number | UB215KKW01N-4JA-ND |
Manufacturer | |
Manufacturer Product Number | UB215KKW01N-4JA |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB215KKW01N-4JA Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Clear (Black Filter/Diffuser) |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features RTV Adhesive Sealant on Terminals |
Type Standard | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.82000 | €9.82 |
| 10 | €8.48100 | €84.81 |
| 25 | €7.99640 | €199.91 |
| 50 | €7.64840 | €382.42 |
| 100 | €7.31470 | €731.47 |
| 250 | €6.89496 | €1,723.74 |
| 500 | €6.59284 | €3,296.42 |
| 1.000 | €6.30339 | €6,303.39 |
| Unit Price without VAT: | €9.82000 |
|---|---|
| Unit Price with VAT: | €11.78400 |

