
UB215KKW016CF | |
|---|---|
DigiKey Part Number | UB215KKW016CF-ND |
Manufacturer | |
Manufacturer Product Number | UB215KKW016CF |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Plunger for Cap |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Green/Red |
Packaging Bulk | Illumination Voltage (Nominal) 2.1, 3.5 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features PVC Cap and Frame |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.79000 | €19.79 |
| 10 | €17.07800 | €170.78 |
| 25 | €16.10080 | €402.52 |
| 50 | €15.39800 | €769.90 |
| 100 | €14.72470 | €1,472.47 |
| 250 | €13.87768 | €3,469.42 |
| 500 | €13.26800 | €6,634.00 |
| Unit Price without VAT: | €19.79000 |
|---|---|
| Unit Price with VAT: | €23.74800 |

