



UB215KKW016CF-5JCF11 | |
|---|---|
DigiKey Part Number | 360-3573-ND |
Manufacturer | |
Manufacturer Product Number | UB215KKW016CF-5JCF11 |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Square, Button, Alternating Legend |
Mfr | Actuator Marking ON/OFF |
Series | Color - Actuator/Cap Clear |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.1, 3.5 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.21000 | €34.21 |
| 10 | €29.51200 | €295.12 |
| 25 | €27.82160 | €695.54 |
| 50 | €26.60500 | €1,330.25 |
| 100 | €25.43930 | €2,543.93 |
| 250 | €23.97300 | €5,993.25 |
| Unit Price without VAT: | €34.21000 |
|---|---|
| Unit Price with VAT: | €41.05200 |

