
UB215KKW016CF-2B | |
|---|---|
DigiKey Part Number | UB215KKW016CF-2B-ND |
Manufacturer | |
Manufacturer Product Number | UB215KKW016CF-2B |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB215KKW016CF-2B Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap White |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.1, 3.5 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Features PVC Cap and Frame |
Circuit | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.32000 | €19.32 |
| Unit Price without VAT: | €19.32000 |
|---|---|
| Unit Price with VAT: | €23.18400 |

