
UB215KKW016B | |
|---|---|
DigiKey Part Number | UB215KKW016B-ND |
Manufacturer | |
Manufacturer Product Number | UB215KKW016B |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Plunger for Cap |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, White |
Packaging Bulk | Illumination Voltage (Nominal) 3.3 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Push-Lock, Turn-Reset |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.80000 | €27.80 |
| 10 | €23.98800 | €239.88 |
| 25 | €22.61480 | €565.37 |
| 50 | €21.62680 | €1,081.34 |
| 100 | €20.67980 | €2,067.98 |
| 250 | €19.48872 | €4,872.18 |
| Unit Price without VAT: | €27.80000 |
|---|---|
| Unit Price with VAT: | €33.36000 |

