
UB215KKW015F | |
|---|---|
DigiKey Part Number | UB215KKW015F-ND |
Manufacturer | |
Manufacturer Product Number | UB215KKW015F |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Plunger for Cap |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 2.1 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.47000 | €14.47 |
| 10 | €12.48600 | €124.86 |
| 25 | €11.77280 | €294.32 |
| 50 | €11.25940 | €562.97 |
| 100 | €10.76760 | €1,076.76 |
| 250 | €10.14884 | €2,537.21 |
| 500 | €9.70350 | €4,851.75 |
| Unit Price without VAT: | €14.47000 |
|---|---|
| Unit Price with VAT: | €17.36400 |

