



UB215KKW015D-1JB | |
|---|---|
DigiKey Part Number | UB215KKW015D-1JB-ND |
Manufacturer | |
Manufacturer Product Number | UB215KKW015D-1JB |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB215KKW015D-1JB Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.42000 | €15.42 |
| 10 | €13.30800 | €133.08 |
| 25 | €12.54760 | €313.69 |
| 50 | €12.00000 | €600.00 |
| 100 | €11.47590 | €1,147.59 |
| 250 | €10.81628 | €2,704.07 |
| 500 | €10.34160 | €5,170.80 |
| Unit Price without VAT: | €15.42000 |
|---|---|
| Unit Price with VAT: | €18.50400 |

