Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
UB215KKG016DG-4JDG13
UB215KKG016DG-4JDG13
UB215KKG016DG-4JDG13

UB215KKG016DG-4JDG13

DigiKey Part Number
360-3550-ND
Manufacturer
Manufacturer Product Number
UB215KKG016DG-4JDG13
Description
SWITCH PUSHBUTTON SPDT 0.4VA 28V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button, Alternating Legend
Mfr
Actuator Marking
START/STOP (Alternating)
Series
Color - Actuator/Cap
Clear
Packaging
Bulk
Illumination Type, Color
LED, Amber/Blue
Part Status
Active
Illumination Voltage (Nominal)
2.8, 2 VDC
Mounting Type
Panel Mount, Snap-In
Termination Style
Solder Lug
Type
Standard, Illuminated
Panel Cutout Dimensions
Square - 17.40mm x 17.40mm
Circuit
Operating Temperature
-25°C ~ 50°C
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
200,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€36.78000€36.78
10€31.72700€317.27
25€29.90880€747.72
50€28.60040€1,430.02
100€27.34690€2,734.69
250€25.77020€6,442.55
Manufacturers Standard Package
Unit Price without VAT:€36.78000
Unit Price with VAT:€44.13600