




UB215KKG016DG-4JDG11 | |
|---|---|
DigiKey Part Number | 360-3549-ND |
Manufacturer | |
Manufacturer Product Number | UB215KKG016DG-4JDG11 |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Square, Button, Alternating Legend |
Mfr | Actuator Marking ON/OFF |
Series | Color - Actuator/Cap Clear |
Packaging Bulk | Illumination Type, Color LED, Amber/Blue |
Part Status Active | Illumination Voltage (Nominal) 2.8, 2 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.78000 | €36.78 |
| 10 | €31.72700 | €317.27 |
| 25 | €29.90880 | €747.72 |
| 50 | €28.60040 | €1,430.02 |
| 100 | €27.34690 | €2,734.69 |
| 250 | €25.77020 | €6,442.55 |
| Unit Price without VAT: | €36.78000 |
|---|---|
| Unit Price with VAT: | €44.13600 |

