Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
TL22DCAW015C
TL22DCAW015C
IP Rated Switches | Datasheet Preview

TL22DCAW015C

DigiKey Part Number
360-1939-ND
Manufacturer
Manufacturer Product Number
TL22DCAW015C
Description
SWITCH TOGGLE DPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
TL22DCAW015C Models
Product Attributes
Filter Similar Products
Category
Illumination
Illuminated
Mfr
Illumination Type, Color
LED, Red
Series
Illumination Voltage (Nominal)
2 VDC
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 12.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 1
Circuit
Ingress Protection
IP65 - Dust Tight, Water Resistant
Switch Function
Features
Epoxy Sealed Terminals
Current Rating (Amps)
6A (AC/DC)
Operating Temperature
-10°C ~ 55°C
Voltage Rating - AC
125 V
Actuator Material
Polycarbonate (PC)
Voltage Rating - DC
12 V
Electrical Life
25,000 Cycles
Actuator Type
Flatted
Base Product Number
Actuator Length
17.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.