IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRY106G-CG

DigiKey Part Number
MRY106G-CG-ND
Manufacturer
Manufacturer Product Number
MRY106G-CG
Description
SWITCH ROTARY 2-6POS 0.4VA 28V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 6 Position SP6T 0.4VA (AC/DC) 28 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MRY106G-CG Models
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
28 V
Manufacturer
NKK Switches
Actuator Type
Knob
Series
Actuator Length
15.80mm
Packaging
Box
Angle of Throw
60°
Part Status
Active
Contact Material
Copper
Number of Positions
2 ~ 6
Contact Finish
Gold
Index Stops
Adjustable
Mounting Type
Panel Mount
Number of Decks
1
Termination Style
Solder Turret
Number of Poles per Deck
1
Features
Sealed - Flux Protection
Circuit per Deck
SP6T
Depth Behind Panel
24.90mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 6.35mm Dia
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Voltage Rating - AC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
100€27.50140€2,750.14
Unit Price without VAT:€27.50140
Unit Price with VAT:€33.00168