
MRY106-CB | |
|---|---|
DigiKey Part Number | 360-MRY106-CB-ND |
Manufacturer | |
Manufacturer Product Number | MRY106-CB |
Description | SWITCH ROTARY 2-6POS 2A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 6 Position SP6T 2A (AC), 1A (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MRY106-CB Models |
Category | Voltage Rating - AC 125 V |
Manufacturer NKK Switches | Voltage Rating - DC 30 V |
Series | Actuator Type Knob |
Packaging Bulk | Actuator Length 15.80mm |
Part Status Active | Angle of Throw 60° |
Number of Positions 2 ~ 6 | Contact Material Copper |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Turret |
Circuit per Deck SP6T | Depth Behind Panel 24.90mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.35mm Dia |
Current Rating (Amps) 2A (AC), 1A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.22000 | €22.22 |
| Unit Price without VAT: | €22.22000 |
|---|---|
| Unit Price with VAT: | €26.66400 |

