
MN32BB1W01 | |
|---|---|
DigiKey Part Number | 360-MN32BB1W01-ND |
Manufacturer | |
Manufacturer Product Number | MN32BB1W01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN32BB1W01 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 11.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 4A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.64000 | €11.64 |
| 10 | €9.64000 | €96.40 |
| 25 | €8.93280 | €223.32 |
| 50 | €8.44420 | €422.21 |
| 100 | €7.99830 | €799.83 |
| 250 | €7.47560 | €1,868.90 |
| 500 | €7.12974 | €3,564.87 |
| 1.000 | €6.82452 | €6,824.52 |
| Unit Price without VAT: | €11.64000 |
|---|---|
| Unit Price with VAT: | €13.96800 |

