Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MN22TJW01-GC | |
|---|---|
DigiKey Part Number | 360-MN22TJW01-GC-ND |
Manufacturer | |
Manufacturer Product Number | MN22TJW01-GC |
Description | SWITCH ROCKER MINIATURE SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 6A (AC), 4A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | MN22TJW01-GC Models |
Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Rectangular - 15.90mm x 13.10mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN22TJW01-GA-1A | NKK Switches | 0 | 360-MN22TJW01-GA-1A-ND | €11.68000 | Parametric Equivalent |
| MN22TJW01-GB-1A | NKK Switches | 0 | 360-MN22TJW01-GB-1A-ND | €11.68000 | Parametric Equivalent |
| MN22TJW01-GC-1C | NKK Switches | 0 | 360-MN22TJW01-GC-1C-ND | €11.60000 | Parametric Equivalent |
| MN22TJW01-GH | NKK Switches | 0 | 360-MN22TJW01-GH-ND | €10.70000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.70000 | €10.70 |
| Unit Price without VAT: | €10.70000 |
|---|---|
| Unit Price with VAT: | €12.84000 |



