
MN22TJG01-FB-3A | |
|---|---|
DigiKey Part Number | 360-MN22TJG01-FB-3A-ND |
Manufacturer | |
Manufacturer Product Number | MN22TJG01-FB-3A |
Description | SWITCH ROCKER MINIATURE SNAP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 28 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Rectangular - 18.70mm x 15.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.44000 | €13.44 |
| Unit Price without VAT: | €13.44000 |
|---|---|
| Unit Price with VAT: | €16.12800 |

