
MN13ES4W01 | |
|---|---|
DigiKey Part Number | 360-MN13ES4W01-ND |
Manufacturer | |
Manufacturer Product Number | MN13ES4W01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN13ES4W01 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Flatted |
Series | Actuator Length 11.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread M6 x 0.75 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.67000 | €7.67 |
| 10 | €6.37100 | €63.71 |
| 25 | €5.90160 | €147.54 |
| 50 | €5.57400 | €278.70 |
| 100 | €5.27310 | €527.31 |
| 250 | €4.91764 | €1,229.41 |
| 500 | €4.68094 | €2,340.47 |
| 1.000 | €4.47095 | €4,470.95 |
| Unit Price without VAT: | €7.67000 |
|---|---|
| Unit Price with VAT: | €9.20400 |

