Parametric Equivalent

MN12TYG01-JC | |
|---|---|
DigiKey Part Number | 360-MN12TYG01-JC-ND |
Manufacturer | |
Manufacturer Product Number | MN12TYG01-JC |
Description | SWITCH ROCKER MINI FLAT FRAME |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | MN12TYG01-JC Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.50mm x 16.00mm |
Mounting Type Panel Mount, Flange | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN12TYG01-JA | NKK Switches | 0 | 360-MN12TYG01-JA-ND | €8.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.52000 | €8.52 |
| Unit Price without VAT: | €8.52000 |
|---|---|
| Unit Price with VAT: | €10.22400 |


