Image for MBNR15E1G01-HB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBNR15E1G01-HB

DigiKey Part Number
360-MBNR15E1G01-HB-ND
Manufacturer
Manufacturer Product Number
MBNR15E1G01-HB
Description
SNAP-ACTION BUSHING MOUNT PUSHBU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
MBNR15E1G01-HB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
28 V
Mfr
Voltage Rating - DC
28 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 6.50mm Dia
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
50,000 Cycles
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.94000€9.94
Manufacturers Standard Package
Unit Price without VAT:€9.94000
Unit Price with VAT:€11.92800