
MBNR15A2W40-FC | |
|---|---|
DigiKey Part Number | 360-MBNR15A2W40-FC-ND |
Manufacturer | |
Manufacturer Product Number | MBNR15A2W40-FC |
Description | SNAP-ACTION BRACKET PC MOUNT PUS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MBNR15A2W40-FC Models |
Category | Current Rating (Amps) 2A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Operating Temperature -30°C ~ 85°C |
Type Standard | Mechanical Life 50,000 Cycles |
Circuit | Electrical Life 25,000 Cycles |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.64000 | €8.64 |
| Unit Price without VAT: | €8.64000 |
|---|---|
| Unit Price with VAT: | €10.36800 |

