
MB2411JW01-G-3A-EC | |
|---|---|
DigiKey Part Number | MB2411JW01-G-3A-EC-ND |
Manufacturer | |
Manufacturer Product Number | MB2411JW01-G-3A-EC |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | MB2411JW01-G-3A-EC Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Blue |
Series | Illumination Type, Color LED, Red/Yellow |
Packaging Box | Illumination Voltage (Nominal) 2 VDC |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 18.40mm x 15.00mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Square, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.85000 | €11.85 |
| Unit Price without VAT: | €11.85000 |
|---|---|
| Unit Price with VAT: | €14.22000 |

