
MB2411JW01-A-4A-EF | |
|---|---|
DigiKey Part Number | MB2411JW01-A-4A-EF-ND |
Manufacturer | |
Manufacturer Product Number | MB2411JW01-A-4A-EF |
Description | MINIATURE PUSHBUTTON/MOMENTARY |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | MB2411JW01-A-4A-EF Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Green/Yellow |
Packaging Bulk | Illumination Voltage (Nominal) 2.0, 2.1 VDC |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 18.40mm x 15.00mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Square, Button |

