Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB2411JW01-A-2A

DigiKey Part Number
MB2411JW01-A-2A-ND
Manufacturer
Manufacturer Product Number
MB2411JW01-A-2A
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
MB2411JW01-A-2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 15.00mm x 12.50mm
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
200,000 Cycles
Switch Function
On-Mom
Electrical Life
25,000 Cycles
Current Rating (Amps)
3A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.12000€6.12
10€5.28400€52.84
25€4.98240€124.56
50€4.76580€238.29
Manufacturers Standard Package
Unit Price without VAT:€6.12000
Unit Price with VAT:€7.34400