
MB2411JG01-H | |
|---|---|
DigiKey Part Number | MB2411JG01-H-ND |
Manufacturer | |
Manufacturer Product Number | MB2411JG01-H |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | MB2411JG01-H Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Gray |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Rectangular - 15.00mm x 12.50mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.68000 | €9.68 |
| 10 | €8.35300 | €83.53 |
| 25 | €7.87600 | €196.90 |
| Unit Price without VAT: | €9.68000 |
|---|---|
| Unit Price with VAT: | €11.61600 |

