MFR Recommended

MB2411E1W01-HA | |
|---|---|
DigiKey Part Number | 360-2583-ND |
Manufacturer | |
Manufacturer Product Number | MB2411E1W01-HA |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MB2411E1W01-HA Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBNR15E1W01-HA | NKK Switches | 2 | 360-MBNR15E1W01-HA-ND | €8.07000 | MFR Recommended |
| MPS-103F | TE Connectivity ALCOSWITCH Switches | 0 | 450-1773-ND | €15.39000 | Similar |



