Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Vertical, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB2411A1G40

DigiKey Part Number
360-2151-ND
Manufacturer
Manufacturer Product Number
MB2411A1G40
Description
SWITCH PUSH SPDT 0.4VA 28V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Vertical, Rear
Datasheet
 Datasheet
EDA/CAD Models
MB2411A1G40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Right Angle, Vertical, Rear
Panel Cutout Dimensions
Circular - 6.50mm Dia
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
200,000 Cycles
Switch Function
On-Mom
Electrical Life
100,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Voltage Rating - AC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.